
OD100LP-61005CV-010.0M | |
|---|---|
DigiKey Part Number | CW1004-ND |
Manufacturer | |
Manufacturer Product Number | OD100LP-61005CV-010.0M |
Description | OSC VCOCXO 10.0MHZ 5.0V CMOS TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO CMOS Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 700mA (Typ) | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 € | 125,15 € |
| 10 | 116,60000 € | 1.166,00 € |
| Unit Price without VAT: | 125,15000 € |
|---|---|
| Unit Price with VAT: | 148,92850 € |


