


FT9-TFC-112BBA | |
|---|---|
DigiKey Part Number | 222-FT9-TFC-112BBA-ND |
Manufacturer | |
Manufacturer Product Number | FT9-TFC-112BBA |
Description | IC CLOCK GEN/SYNCHRONIZR 16QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Clock Frequency Translator, Clock Synchronizer, Jitter Attenuator IC 156.25MHz 1 16-BQFN Module |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:2 |
Manufacturer Connor Winfield | Differential - Input:Output No/No |
Series | Frequency - Max 156.25MHz |
Packaging Strip | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.13V ~ 3.47V |
Type Clock Frequency Translator, Clock Synchronizer, Jitter Attenuator | Operating Temperature -40°C ~ 105°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 16-BQFN Module |
Output LVCMOS | Supplier Device Package 16-QFN (9.2x9.2) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,22000 € | 51,22 € |
| 10 | 42,23800 € | 422,38 € |
| 25 | 39,99320 € | 999,83 € |
| 100 | 37,52650 € | 3.752,65 € |
| Unit Price without VAT: | 51,22000 € |
|---|---|
| Unit Price with VAT: | 60,95180 € |

