
DOXSC100F-010.0M | |
|---|---|
DigiKey Part Number | 222-DOXSC100F-010.0MTR-ND - Tape & Reel (TR) 222-DOXSC100F-010.0MCT-ND - Cut Tape (CT) 222-DOXSC100F-010.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOXSC100F-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppb |
Series | Absolute Pull Range (APR) ±15ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 € | 47,04 € |
| 10 | 45,51200 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 37,18320 € | 1.859,16 € |
| Unit Price without VAT: | 47,04000 € |
|---|---|
| Unit Price with VAT: | 55,97760 € |



