
DOXSC052F-020.0M | |
|---|---|
DigiKey Part Number | 222-DOXSC052F-020.0MTR-ND - Tape & Reel (TR) 222-DOXSC052F-020.0MCT-ND - Cut Tape (CT) 222-DOXSC052F-020.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOXSC052F-020.0M |
Description | XTAL OSC OCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppb |
Series | Absolute Pull Range (APR) ±15ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
Output LVCMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,42000 € | 49,42 € |
| 10 | 48,11300 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,30780 € | 1.965,39 € |
| Unit Price without VAT: | 49,42000 € |
|---|---|
| Unit Price with VAT: | 58,80980 € |


