20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOXSC020F-020.0M

DigiKey Part Number
222-DOXSC020F-020.0MTR-ND - Tape & Reel (TR)
222-DOXSC020F-020.0MCT-ND - Cut Tape (CT)
222-DOXSC020F-020.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOXSC020F-020.0M
Description
XTAL OSC OCXO 20.0000MHZ LVCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppb
Series
Absolute Pull Range (APR)
±15ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Frequency
Height - Seated (Max)
0.335" (8.51mm)
Output
LVCMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,42000 €49,42 €
1048,11300 €481,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5039,30780 €1.965,39 €
Manufacturers Standard Package
Unit Price without VAT:49,42000 €
Unit Price with VAT:58,80980 €