26 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCSC022F-026.0M

DigiKey Part Number
222-DOCSC022F-026.0MTR-ND - Tape & Reel (TR)
222-DOCSC022F-026.0MCT-ND - Cut Tape (CT)
222-DOCSC022F-026.0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOCSC022F-026.0M
Description
XTAL OSC OCXO 26.0MHZ 3.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,63000 €47,63 €
1046,08500 €460,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5037,65120 €1.882,56 €
Manufacturers Standard Package
Unit Price without VAT:47,63000 €
Unit Price with VAT:56,67970 €