26 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCSC012F-026.0M

DigiKey Part Number
222-DOCSC012F-026.0MTR-ND - Tape & Reel (TR)
222-DOCSC012F-026.0MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DOCSC012F-026.0M
Description
XTAL OSC OCXO 26.0MHZ 3.3V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.335" (8.51mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
151,35000 €51,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5040,87860 €2.043,93 €
Manufacturers Standard Package
Unit Price without VAT:51,35000 €
Unit Price with VAT:61,10650 €