
DOCSC012F-010.0M | |
|---|---|
DigiKey Part Number | 222-DOCSC012F-010.0MTR-ND - Tape & Reel (TR) 222-DOCSC012F-010.0MCT-ND - Cut Tape (CT) 222-DOCSC012F-010.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCSC012F-010.0M |
Description | XTAL OSC OCXO 10.000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±10ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,40000 € | 53,40 € |
| 10 | 52,43000 € | 524,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 42,83500 € | 2.141,75 € |
| Unit Price without VAT: | 53,40000 € |
|---|---|
| Unit Price with VAT: | 63,54600 € |



