
DOCAT020V-050.0M | |
|---|---|
DigiKey Part Number | CW994TR-ND - Tape & Reel (TR) CW994CT-ND - Cut Tape (CT) CW994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT020V-050.0M |
Description | XTAL OSC VCOCXO 50.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| 10 | 33,64000 € | 336,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,35920 € | 1.417,96 € |
| 100 | 27,48360 € | 2.748,36 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 42,79240 € |

