40 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOCAT020V-040.0M

DigiKey Part Number
CW993TR-ND - Tape & Reel (TR)
CW993CT-ND - Cut Tape (CT)
CW993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOCAT020V-040.0M
Description
XTAL OSC VCOCXO 40.0000MHZ LVCMO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppb
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Frequency
Height - Seated (Max)
0.335" (8.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,25000 €36,25 €
1033,90900 €339,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5028,58600 €1.429,30 €
10027,70350 €2.770,35 €
Manufacturers Standard Package
Unit Price without VAT:36,25000 €
Unit Price with VAT:43,13750 €