MFR Recommended

DOC102F-040.0M | |
|---|---|
DigiKey Part Number | CW879TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DOC102F-040.0M |
Description | XTAL OSC OCXO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DOXSC102F-040.0M | Connor Winfield | 94 | 222-DOXSC102F-040.0MCT-ND | 48,24000 € | MFR Recommended |


