


DOC100F-019.44M | |
|---|---|
DigiKey Part Number | CW715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DOC100F-019.44M |
Description | XTAL OSC OCXO 19.4400MHZ LVCMOS |
Customer Reference | |
Detailed Description | 19.44 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppb |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.307" (7.80mm) |


