DOC052F-010.0M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Connor Winfield
In Stock: 597
Unit Price: 49,42000 €
Datasheet
10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DOC052F-010.0M

DigiKey Part Number
CW694-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DOC052F-010.0M
Description
XTAL OSC OCXO 10.0000MHZ LVCMOS
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppb
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Frequency
Height - Seated (Max)
0.307" (7.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DOXSC052F-010.0MConnor Winfield597222-DOXSC052F-010.0MCT-ND49,42000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes