26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D32G-026.0M

DigiKey Part Number
CW662TR-ND - Tape & Reel (TR)
CW662CT-ND - Cut Tape (CT)
CW662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D32G-026.0M
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,30000 €10,30 €
108,95100 €89,51 €
258,58920 €214,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,36024 €1.840,06 €
5007,05758 €3.528,79 €
7507,01756 €5.263,17 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €