


CWX823-156.25M | |
|---|---|
DigiKey Part Number | CW470TR-ND - Tape & Reel (TR) CW470CT-ND - Cut Tape (CT) CW470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-156.25M |
Description | XTAL OSC XO 156.2500MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CWX823-156.25M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 4,06700 € | 40,67 € |
| 25 | 3,84640 € | 96,16 € |
| 50 | 3,68720 € | 184,36 € |
| 100 | 3,53540 € | 353,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88842 € | 2.888,42 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

