


CWX823-033.333M | |
|---|---|
DigiKey Part Number | CW457TR-ND - Tape & Reel (TR) CW457CT-ND - Cut Tape (CT) CW457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX823-033.333M |
Description | XTAL OSC XO 33.3330MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,14000 € | 31,40 € |
| 25 | 2,97000 € | 74,25 € |
| 50 | 2,84720 € | 142,36 € |
| 100 | 2,72950 € | 272,95 € |
| 250 | 2,64292 € | 660,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37293 € | 2.372,93 € |
| 2.000 | 2,27521 € | 4.550,42 € |
| 3.000 | 2,21999 € | 6.659,97 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


