Upgrade



CWX823-032.0M | |
|---|---|
DigiKey Part Number | CW454TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWX823-032.0M |
Description | XTAL OSC XO 32.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWX813-032.0M | Connor Winfield | 0 | CW533TR-ND | 2,58588 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42555 € | 2.425,55 € |
| Unit Price without VAT: | 2,42555 € |
|---|---|
| Unit Price with VAT: | 2,88640 € |


