
CWX813-080.0M | |
|---|---|
DigiKey Part Number | CW546TR-ND - Tape & Reel (TR) CW546CT-ND - Cut Tape (CT) CW546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWX813-080.0M |
Description | XTAL OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 $ | 5,31 $ |
| 10 | 4,61100 $ | 46,11 $ |
| 25 | 4,36040 $ | 109,01 $ |
| 50 | 4,18020 $ | 209,01 $ |
| 100 | 4,00750 $ | 400,75 $ |
| 250 | 3,82500 $ | 956,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48425 $ | 3.484,25 $ |
| 2.000 | 3,34088 $ | 6.681,76 $ |
| 3.000 | 3,25985 $ | 9.779,55 $ |
| Unit Price without VAT: | 5,31000 $ |
|---|---|
| Unit Price with VAT: | 6,31890 $ |


