
CS-044-054.0M | |
|---|---|
DigiKey Part Number | CW852TR-ND - Tape & Reel (TR) CW852CT-ND - Cut Tape (CT) CW852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS-044-054.0M |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±15ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CS-044-054.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,30900 € | 13,09 € |
| 25 | 1,23800 € | 30,95 € |
| 50 | 1,18680 € | 59,34 € |
| 100 | 1,13770 € | 113,77 € |
| 250 | 1,07588 € | 268,97 € |
| 500 | 1,03142 € | 515,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98880 € | 988,80 € |
| 2.000 | 0,94799 € | 1.895,98 € |
| 3.000 | 0,92490 € | 2.774,70 € |
| 5.000 | 0,89665 € | 4.483,25 € |
| 7.000 | 0,87852 € | 6.149,64 € |
| 10.000 | 0,85971 € | 8.597,10 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

