Similar
Similar
Similar
Similar
Similar
Similar

CS-034-040.0M | |
|---|---|
DigiKey Part Number | CW850TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS-034-040.0M |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35A40M00000 | CTS-Frequency Controls | 0 | 403I35A40M00000-ND | 0,24876 € | Similar |
| 403I35B40M00000 | CTS-Frequency Controls | 0 | 403I35B40M00000-ND | 0,24876 € | Similar |
| 403I35L40M00000 | CTS-Frequency Controls | 0 | 403I35L40M00000-ND | 0,24876 € | Similar |
| 425F39B040M0000 | CTS-Frequency Controls | 0 | 425F39B040M0000-ND | 0,28444 € | Similar |
| AM-40.000MAGE-T | TXC CORPORATION | 0 | 887-1737-2-ND | 0,43189 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98949 € | 989,49 € |
| Unit Price without VAT: | 0,98949 € |
|---|---|
| Unit Price with VAT: | 1,17749 € |





