10 MHz OCXO HCMOS Oscillator 3.3V 16-SMD, No Lead, 13 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSOF3S3E-010.0M

DigiKey Part Number
CW634-ND
Manufacturer
Manufacturer Product Number
BSOF3S3E-010.0M
Description
XTAL OSC OCXO 10.0000MHZ HCMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 MHz OCXO HCMOS Oscillator 3.3V 16-SMD, No Lead, 13 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±10ppb
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
16-SMD, No Lead, 13 Leads
Type
Size / Dimension
1.200" L x 1.000" W (30.48mm x 25.40mm)
Frequency
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,91000 €108,91 €
1095,61400 €956,14 €
Unit Price without VAT:108,91000 €
Unit Price with VAT:129,60290 €