
B31-019.2M | |
|---|---|
DigiKey Part Number | 222-B31-019.2M-ND |
Manufacturer | |
Manufacturer Product Number | B31-019.2M |
Description | XTAL OSC TCXO 19.2MHZ 3.3V CLPSN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,25500 € | 72,55 € |
| 25 | 6,86120 € | 171,53 € |
| 50 | 6,57780 € | 328,89 € |
| 100 | 6,30650 € | 630,65 € |
| 250 | 5,96524 € | 1.491,31 € |
| 500 | 5,71970 € | 2.859,85 € |
| 1.000 | 5,48462 € | 5.484,62 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |

