
ASOF3S3-010.0M | |
|---|---|
DigiKey Part Number | CW627-ND |
Manufacturer | |
Manufacturer Product Number | ASOF3S3-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±250ppb |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 450mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.810" L x 0.545" W (20.57mm x 13.84mm) |
Frequency | Height - Seated (Max) 0.330" (8.38mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,07500 € | 850,75 € |
| Unit Price without VAT: | 85,07500 € |
|---|---|
| Unit Price with VAT: | 101,23925 € |

