
USB2-H-9004-M | |
|---|---|
DigiKey Part Number | 3477-USB2-H-9004-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-9004-M |
Description | RS-232/RS-485 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232, RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | External Power Supply, USB Cable |

