
USB2-H-6002 | |
|---|---|
DigiKey Part Number | 3477-USB2-H-6002-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-6002 |
Description | RS-422 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS-422 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Mini | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-422 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232H | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,70000 € | 89,70 € |
| 10 | 76,25100 € | 762,51 € |
| 25 | 71,48120 € | 1.787,03 € |
| 50 | 68,07320 € | 3.403,66 € |
| 100 | 64,82900 € | 6.482,90 € |
| Unit Price without VAT: | 89,70000 € |
|---|---|
| Unit Price with VAT: | 106,74300 € |

