
USB2-H-1016-M | |
|---|---|
DigiKey Part Number | 3477-USB2-H-1016-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-1016-M |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (16) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232H | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,48000 € | 448,48 € |
| 10 | 381,29700 € | 3.812,97 € |
| Unit Price without VAT: | 448,48000 € |
|---|---|
| Unit Price with VAT: | 533,69120 € |

