
USB2-H-1002 | |
|---|---|
DigiKey Part Number | 3477-USB2-H-1002-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-1002 |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Mini | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232H | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,31000 € | 64,31 € |
| 10 | 54,66500 € | 546,65 € |
| 25 | 51,24520 € | 1.281,13 € |
| 50 | 48,80140 € | 2.440,07 € |
| 100 | 46,47520 € | 4.647,52 € |
| Unit Price without VAT: | 64,31000 € |
|---|---|
| Unit Price with VAT: | 76,52890 € |

