
USB2-H-1001-M | |
|---|---|
DigiKey Part Number | 3477-USB2-H-1001-M-ND |
Manufacturer | |
Manufacturer Product Number | USB2-H-1001-M |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT232H | |
Includes | Power Adapter, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,88000 € | 62,88 € |
| 10 | 53,44500 € | 534,45 € |
| 25 | 50,10120 € | 1.252,53 € |
| 50 | 47,71200 € | 2.385,60 € |
| 100 | 45,43760 € | 4.543,76 € |
| Unit Price without VAT: | 62,88000 € |
|---|---|
| Unit Price with VAT: | 74,82720 € |




