
USB2-F-7001 | |
|---|---|
DigiKey Part Number | 3477-USB2-F-7001-ND |
Manufacturer | |
Manufacturer Product Number | USB2-F-7001 |
Description | FIFO USB TO PARALLEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FIFO USB to Parallel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Parallel | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | FIFO | |
Features | LED Indicator | |
Utilized IC / Part | FT245R | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,85000 € | 119,85 € |
| 10 | 101,88100 € | 1.018,81 € |
| 25 | 95,50920 € | 2.387,73 € |
| 50 | 90,95640 € | 4.547,82 € |
| Unit Price without VAT: | 119,85000 € |
|---|---|
| Unit Price with VAT: | 142,62150 € |

