
USB2-F-5001 | |
|---|---|
DigiKey Part Number | 3477-USB2-F-5001-ND |
Manufacturer | |
Manufacturer Product Number | USB2-F-5001 |
Description | RS-485 USB TO SERIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RS-485 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB 2.0 Type B | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT232R | |
Includes | USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,27000 € | 51,27 € |
| 10 | 43,58100 € | 435,81 € |
| 25 | 40,85360 € | 1.021,34 € |
| 50 | 38,90540 € | 1.945,27 € |
| 100 | 37,05070 € | 3.705,07 € |
| Unit Price without VAT: | 51,27000 € |
|---|---|
| Unit Price with VAT: | 61,01130 € |






