
ES-U-3001-MC | |
|---|---|
DigiKey Part Number | 3477-ES-U-3001-MC-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-3001-MC |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,97000 € | 93,97 € |
| Unit Price without VAT: | 93,97000 € |
|---|---|
| Unit Price with VAT: | 111,82430 € |

