
ES-U-1002-MB | |
|---|---|
DigiKey Part Number | 3477-ES-U-1002-MB-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-1002-MB |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,70000 € | 75,70 € |
| 10 | 64,34200 € | 643,42 € |
| 25 | 60,31680 € | 1.507,92 € |
| 50 | 57,44100 € | 2.872,05 € |
| 100 | 54,70300 € | 5.470,30 € |
| Unit Price without VAT: | 75,70000 € |
|---|---|
| Unit Price with VAT: | 90,08300 € |


