
ES-U-1001-A | |
|---|---|
DigiKey Part Number | 3477-ES-U-1001-A-ND |
Manufacturer | |
Manufacturer Product Number | ES-U-1001-A |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB-A 1.1 | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,02000 € | 28,02 € |
| 10 | 23,81600 € | 238,16 € |
| 25 | 22,32440 € | 558,11 € |
| 50 | 21,25940 € | 1.062,97 € |
| 100 | 20,24550 € | 2.024,55 € |
| 250 | 18,97944 € | 4.744,86 € |
| Unit Price without VAT: | 28,02000 € |
|---|---|
| Unit Price with VAT: | 33,34380 € |


