
ES-R-2101B-M | |
|---|---|
DigiKey Part Number | 3477-ES-R-2101B-M-ND |
Manufacturer | |
Manufacturer Product Number | ES-R-2101B-M |
Description | TO 1-PORT , METAL, ISOLATED |
Customer Reference | |
Detailed Description | RS-422, RS-485 Converter, RS-232 to RS-422/485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Connective Peripherals Pte Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male, Terminal Block | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Power Adapter |

