Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS3XSXXB01X

DigiKey Part Number
DSS3XSXXB01X-ND
Manufacturer
Manufacturer Product Number
DSS3XSXXB01X
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,83000 €10,83 €
109,19800 €91,98 €
258,62200 €215,55 €
508,21020 €410,51 €
1007,81850 €781,85 €
2507,32920 €1.832,30 €
5006,97974 €3.489,87 €
1.0006,64701 €6.647,01 €
Manufacturers Standard Package
Unit Price without VAT:10,83000 €
Unit Price with VAT:12,88770 €