Cable Assembly Coaxial 2.92mm to 2.92mm VNA 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNA40-DNFDF-S24

DigiKey Part Number
2210-VNA40-DNFDF-S24-ND
Manufacturer
Manufacturer Product Number
VNA40-DNFDF-S24
Description
COAX CBL 2.92MM TO 2.92MM 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm VNA 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
ConductRF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
VNA
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
40 GHz
1st Connector
2.92mm Jack
Color
Black
1st Contact Gender
Female
Features
Armored Cable, Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
2nd Connector
2.92mm Jack
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1705,09000 €705,09 €
5636,87000 €3.184,35 €
10564,48000 €5.644,80 €
25493,48040 €12.337,01 €
50439,18680 €21.959,34 €
100416,21630 €41.621,63 €
250395,33416 €98.833,54 €
500376,54022 €188.270,11 €
1.000359,13840 €359.138,40 €
Unit Price without VAT:705,09000 €
Unit Price with VAT:839,05710 €