
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | VNA | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Armored Cable, Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,30000 € | 708,30 € |
| 5 | 639,77000 € | 3.198,85 € |
| 10 | 567,04900 € | 5.670,49 € |
| 25 | 495,72680 € | 12.393,17 € |
| 50 | 441,18600 € | 22.059,30 € |
| 100 | 418,11110 € | 41.811,11 € |
| 250 | 397,13384 € | 99.283,46 € |
| 500 | 378,25436 € | 189.127,18 € |
| 1.000 | 360,77332 € | 360.773,32 € |
| Unit Price without VAT: | 708,30000 € |
|---|---|
| Unit Price with VAT: | 842,87700 € |

