Cable Assembly Coaxial NANO to NANO 0.047" Flexible Cable 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V3A33-TNSTNS-S08

DigiKey Part Number
2210-V3A33-TNSTNS-S08-ND
Manufacturer
Manufacturer Product Number
V3A33-TNSTNS-S08
Description
COAX CBL NANO TO NANO 8"
Customer Reference
Detailed Description
Cable Assembly Coaxial NANO to NANO 0.047" Flexible Cable 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
NANO Plug
Manufacturer
ConductRF
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
8.000" (203.20mm)
Part Status
Active
Cable Type
0.047" Flexible Cable
Style
NANO to NANO
Frequency - Max
18 GHz
1st Connector
NANO Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1341,23000 €341,23 €
5328,10800 €1.640,54 €
10321,91700 €3.219,17 €
25310,20760 €7.755,19 €
50296,72680 €14.836,34 €
100284,35780 €28.435,78 €
250272,98760 €68.246,90 €
500262,48608 €131.243,04 €
1.000252,76629 €252.766,29 €
Unit Price without VAT:341,23000 €
Unit Price with VAT:406,06370 €