
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMA | |
1st Connector | NANO Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,03000 € | 241,03 € |
| 5 | 231,76200 € | 1.158,81 € |
| 10 | 227,38600 € | 2.273,86 € |
| 25 | 219,12480 € | 5.478,12 € |
| 50 | 209,59620 € | 10.479,81 € |
| 100 | 200,85800 € | 20.085,80 € |
| 250 | 192,82336 € | 48.205,84 € |
| 500 | 185,41406 € | 92.707,03 € |
| 1.000 | 178,54334 € | 178.543,34 € |
| Unit Price without VAT: | 241,03000 € |
|---|---|
| Unit Price with VAT: | 286,82570 € |

