
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,08000 € | 291,08 € |
| 5 | 279,89200 € | 1.399,46 € |
| 10 | 274,61200 € | 2.746,12 € |
| 25 | 264,62280 € | 6.615,57 € |
| 50 | 253,11380 € | 12.655,69 € |
| 100 | 242,56880 € | 24.256,88 € |
| 250 | 232,86636 € | 58.216,59 € |
| 500 | 223,91098 € | 111.955,49 € |
| 1.000 | 215,61572 € | 215.615,72 € |
| Unit Price without VAT: | 291,08000 € |
|---|---|
| Unit Price with VAT: | 346,38520 € |

