
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,67000 € | 271,67 € |
| 5 | 261,21600 € | 1.306,08 € |
| 10 | 256,29200 € | 2.562,92 € |
| 25 | 246,96840 € | 6.174,21 € |
| 50 | 236,22900 € | 11.811,45 € |
| 100 | 226,38690 € | 22.638,69 € |
| 250 | 217,33636 € | 54.334,09 € |
| 500 | 208,97188 € | 104.485,94 € |
| 1.000 | 201,23184 € | 201.231,84 € |
| Unit Price without VAT: | 271,67000 € |
|---|---|
| Unit Price with VAT: | 323,28730 € |

