
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,47000 € | 322,47 € |
| 5 | 310,05800 € | 1.550,29 € |
| 10 | 304,20900 € | 3.042,09 € |
| 25 | 293,15360 € | 7.328,84 € |
| 50 | 280,40000 € | 14.020,00 € |
| 100 | 268,71960 € | 26.871,96 € |
| 250 | 257,97148 € | 64.492,87 € |
| 500 | 248,05020 € | 124.025,10 € |
| 1.000 | 238,85892 € | 238.858,92 € |
| Unit Price without VAT: | 322,47000 € |
|---|---|
| Unit Price with VAT: | 383,73930 € |

