
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,98000 € | 308,98 € |
| 5 | 297,10000 € | 1.485,50 € |
| 10 | 291,49800 € | 2.914,98 € |
| 25 | 280,90080 € | 7.022,52 € |
| 50 | 268,68780 € | 13.434,39 € |
| 100 | 257,49160 € | 25.749,16 € |
| 250 | 247,18980 € | 61.797,45 € |
| 500 | 237,67850 € | 118.839,25 € |
| 1.000 | 228,87944 € | 228.879,44 € |
| Unit Price without VAT: | 308,98000 € |
|---|---|
| Unit Price with VAT: | 367,68620 € |

