
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,28000 € | 303,28 € |
| 5 | 291,62200 € | 1.458,11 € |
| 10 | 286,11700 € | 2.861,17 € |
| 25 | 275,72080 € | 6.893,02 € |
| 50 | 263,73260 € | 13.186,63 € |
| 100 | 252,73820 € | 25.273,82 € |
| 250 | 242,63220 € | 60.658,05 € |
| 500 | 233,30018 € | 116.650,09 € |
| 1.000 | 224,65422 € | 224.654,22 € |
| Unit Price without VAT: | 303,28000 € |
|---|---|
| Unit Price with VAT: | 360,90320 € |

