
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,82000 € | 265,82 € |
| 5 | 255,59600 € | 1.277,98 € |
| 10 | 250,77700 € | 2.507,77 € |
| 25 | 241,65560 € | 6.041,39 € |
| 50 | 231,14520 € | 11.557,26 € |
| 100 | 221,51420 € | 22.151,42 € |
| 250 | 212,65720 € | 53.164,30 € |
| 500 | 204,47738 € | 102.238,69 € |
| 1.000 | 196,90447 € | 196.904,47 € |
| Unit Price without VAT: | 265,82000 € |
|---|---|
| Unit Price with VAT: | 316,32580 € |

