
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPS Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,77000 € | 202,77 € |
| 5 | 194,97800 € | 974,89 € |
| 10 | 191,29300 € | 1.912,93 € |
| 25 | 184,33560 € | 4.608,39 € |
| 50 | 176,32300 € | 8.816,15 € |
| 100 | 168,97880 € | 16.897,88 € |
| 250 | 162,21508 € | 40.553,77 € |
| 500 | 155,97908 € | 77.989,54 € |
| 1.000 | 150,20046 € | 150.200,46 € |
| Unit Price without VAT: | 202,77000 € |
|---|---|
| Unit Price with VAT: | 241,29630 € |

