
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMPS to SMPM | |
1st Connector | SMPS Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,92000 € | 221,92 € |
| 5 | 213,38200 € | 1.066,91 € |
| 10 | 209,35300 € | 2.093,53 € |
| 25 | 201,74400 € | 5.043,60 € |
| 50 | 192,97100 € | 9.648,55 € |
| 100 | 184,92760 € | 18.492,76 € |
| 250 | 177,53576 € | 44.383,94 € |
| 500 | 170,70844 € | 85.354,22 € |
| 1.000 | 164,38495 € | 164.384,95 € |
| Unit Price without VAT: | 221,92000 € |
|---|---|
| Unit Price with VAT: | 264,08480 € |

