
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,51000 € | 273,51 € |
| 5 | 262,99000 € | 1.314,95 € |
| 10 | 258,03000 € | 2.580,30 € |
| 25 | 248,64920 € | 6.216,23 € |
| 50 | 237,83480 € | 11.891,74 € |
| 100 | 227,92400 € | 22.792,40 € |
| 250 | 218,81224 € | 54.703,06 € |
| 500 | 210,39536 € | 105.197,68 € |
| 1.000 | 202,60390 € | 202.603,90 € |
| Unit Price without VAT: | 273,51000 € |
|---|---|
| Unit Price with VAT: | 325,47690 € |

