
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,36000 € | 267,36 € |
| 5 | 257,08400 € | 1.285,42 € |
| 10 | 252,23700 € | 2.522,37 € |
| 25 | 243,06320 € | 6.076,58 € |
| 50 | 232,49100 € | 11.624,55 € |
| 100 | 222,80720 € | 22.280,72 € |
| 250 | 213,89736 € | 53.474,34 € |
| 500 | 205,66478 € | 102.832,39 € |
| 1.000 | 198,04788 € | 198.047,88 € |
| Unit Price without VAT: | 267,36000 € |
|---|---|
| Unit Price with VAT: | 318,15840 € |

