
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMPS | |
1st Connector | SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPS Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,57000 € | 254,57 € |
| 5 | 244,78400 € | 1.223,92 € |
| 10 | 240,16300 € | 2.401,63 € |
| 25 | 231,43320 € | 5.785,83 € |
| 50 | 221,36600 € | 11.068,30 € |
| 100 | 212,14120 € | 21.214,12 € |
| 250 | 203,65496 € | 50.913,74 € |
| 500 | 195,82874 € | 97.914,37 € |
| 1.000 | 188,57581 € | 188.575,81 € |
| Unit Price without VAT: | 254,57000 € |
|---|---|
| Unit Price with VAT: | 302,93830 € |

